892-040-500-201

Heilind Number:EDA892-040-500-201
Manufacturer:EDAC
Manufacturer Number:892-040-500-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-040-500-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-040-500-201

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black finish and a sturdy housing made of UL 94V-0 Polyphenylene Sulfide. With two rows of high-quality Copper Alloy contacts and a pitch of .1 inches, it offers reliable power transmission at an amperage of 3A. Featuring 40 positions for seamless board-to-board connections, this connector ensures efficient data transfer. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Upgrade your PCB assemblies with this essential component, perfect for industrial use.