892-040-500-204

Heilind Number:EDA892-040-500-204
Manufacturer:EDAC
Manufacturer Number:892-040-500-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-040-500-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-040-500-204

Detailed Description

Achieve reliable and efficient board-to-board connectivity with our High Temp Card Edge Connector. Designed for rugged performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of copper alloy contacts, it offers a high amperage of 3 A, making it ideal for power-intensive applications. The .1-inch pitch and .2-inch row spacing allow for seamless integration into your PCB setup, with 40 positions available for versatile connectivity. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector guarantees optimal performance even in extreme conditions. Its straight mount orientation simplifies installation, while meeting stringent industry standards for quality and reliability. Elevate your PCB connections with this essential component, perfect for a wide range of applications in various industries.