892-040-500-212

Heilind Number:EDA892-040-500-212
Manufacturer:EDAC
Manufacturer Number:892-040-500-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-040-500-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-040-500-212

Detailed Description

This High Temp Card Edge Connector is designed for reliable connections in demanding environments. With a sleek black finish and a housing made of UL 94V-0 Polyphenylene Sulfide, it ensures durability and safety. Featuring two rows of 40 positions each, it offers ample connectivity for your PCB applications. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Its straight mount orientation makes installation a breeze. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for high-performance systems. Upgrade your PCB setups with this essential component, providing secure and high-speed board-to-board connections.