892-040-520-102

Heilind Number:EDA892-040-520-102
Manufacturer:EDAC
Manufacturer Number:892-040-520-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-040-520-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-040-520-102

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures reliability and durability. With a contact material of Copper Alloy, it guarantees efficient conductivity with an amperage of 3 A. Boasting a single row configuration with 40 positions and a pitch of .1 in, it offers seamless integration on your circuit boards. Its straight mount orientation and wide operating temperature range from -40 to 105 °C make it versatile for various applications. Trust in our connector to deliver consistent, high-quality connections for your projects.