892-040-520-107

Heilind Number:EDA892-040-520-107
Manufacturer:EDAC
Manufacturer Number:892-040-520-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-040-520-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-040-520-107

Detailed Description

Enhance your electronics assembly with our High Temp Card Edge Connector. Designed for optimal performance in challenging environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable conductivity under high temperatures. With a single row of 40 positions and a .1 inch pitch, it offers seamless connectivity for your PCBs. The straight mount orientation and compact .2 inch row spacing make it easy to integrate into your designs. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is ideal for industrial and commercial applications where reliability is paramount. Elevate your connectivity solutions with this essential component.