892-040-520-201

Heilind Number:EDA892-040-520-201
Manufacturer:EDAC
Manufacturer Number:892-040-520-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-040-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-040-520-201

Detailed Description

Enhance your PCB connectivity with this high-temp black Card Edge Connector, designed for optimal performance in demanding industrial environments. With an amperage rating of 3A and a housing made of UL 94V-0 Polyphenylene Sulfide, it ensures reliable power transmission. Featuring two rows and a total of 40 positions, this connector offers seamless integration for your circuit boards. Crafted with precision, the contact material is copper alloy, guaranteeing efficient signal transfer. The 0.1-inch pitch and 0.2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications. Upgrade your connectivity with this essential component.