892-040-520-202

Heilind Number:EDA892-040-520-202
Manufacturer:EDAC
Manufacturer Number:892-040-520-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-040-520-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-040-520-202

Detailed Description

Upgrade your high-temperature card edge connections with our cutting-edge connector, designed for optimal performance in demanding environments. Featuring a sleek black housing made from UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and safety. With two rows of copper alloy contacts spaced at a pitch of .1 inches and a row spacing of .2 inches, it provides seamless connectivity for up to 40 positions. Its straight mount orientation makes installation a breeze, while its impressive 3A amperage and wide operating temperature range of -40 to 105°C guarantee reliable operation under extreme conditions. Perfect for a variety of applications, this connector is a must-have for any project in need of secure and efficient board-to-board PCB connections.