892-040-520-203

Heilind Number:EDA892-040-520-203
Manufacturer:EDAC
Manufacturer Number:892-040-520-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-040-520-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-040-520-203

Detailed Description

Enhance connectivity in high-temperature environments with our cutting-edge Card Edge Connector. Designed for optimal performance, this sleek connector boasts a black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. Its Copper Alloy contacts, with a current rating of 3 A, provide reliable power transmission. Featuring two rows of 40 positions each, with a pitch of .1 inches and row spacing of .2 inches, it offers seamless integration onto your PCB. With a straight mount orientation, installation is a breeze. Operating flawlessly within a wide temperature range of -40 to 105 °C, this connector is ideal for various applications, including industrial and automotive settings. Upgrade your connectivity solutions with this high-quality component.