892-040-520-208

Heilind Number:EDA892-040-520-208
Manufacturer:EDAC
Manufacturer Number:892-040-520-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-040-520-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-040-520-208

Detailed Description

Enhance your electronic assemblies with our High Temp Card Edge Connector, designed to deliver reliable performance in demanding environments. With a sleek black finish and a 40-position layout across 2 rows, this connector offers seamless connectivity for your PCBs. Boasting a robust housing made of UL 94V-0 Polyphenylene Sulfide and durable Copper Alloy contacts, it ensures optimal conductivity and longevity. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its quality and performance to elevate your projects to the next level.