892-040-521-101

Heilind Number:EDA892-040-521-101
Manufacturer:EDAC
Manufacturer Number:892-040-521-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-040-521-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-040-521-101

Detailed Description

Elevate your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide. With a single row configuration and a pitch of .1 inches, it offers seamless integration on your board. The 40 copper alloy contact positions ensure reliable power transmission, with an amperage rating of 3A. Engineered for durability, it operates flawlessly in temperatures ranging from -40 to 105°C. Trust in this essential component for robust and efficient board-to-board connections.