892-040-521-103

Heilind Number:EDA892-040-521-103
Manufacturer:EDAC
Manufacturer Number:892-040-521-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-040-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-040-521-103

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this black connector features a robust housing crafted from UL 94V-0 Polyphenylene Sulfide. Boasting a single row layout with 40 positions, it ensures seamless connectivity with a pitch of .1 inches and row spacing of .2 inches. The contact material, made of durable Copper Alloy, guarantees reliable power transmission at an amperage of 3A. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is ideal for industrial applications where durability and efficiency are paramount. Trust in our innovative solution to elevate your PCB connectivity experience.