892-040-521-104

Heilind Number:EDA892-040-521-104
Manufacturer:EDAC
Manufacturer Number:892-040-521-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-040-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-040-521-104

Detailed Description

Enhance your high-temperature PCB connections with this black Card Edge Connector. Designed for optimal performance in demanding environments, it boasts a 3A amperage capacity and features durable UL 94V-0 Polyphenylene Sulfide housing material. With a single row layout and 40 positions, it offers seamless connectivity for your electronic components. The Copper Alloy contact material ensures reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise placement on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for industrial applications. Upgrade your connectivity solutions with this essential component.