892-040-521-107

Heilind Number:EDA892-040-521-107
Manufacturer:EDAC
Manufacturer Number:892-040-521-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-040-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-040-521-107

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for reliable performance in demanding environments, this connector boasts a black UL 94V-0 Polyphenylene Sulfide housing, ensuring exceptional durability and heat resistance. With a sleek straight mount orientation and a single row configuration, it offers seamless integration into your circuitry. The copper alloy contacts, featuring a pitch of .1 inches and a row spacing of .2 inches, guarantee efficient and secure power transmission. With 40 positions available, it provides ample connectivity for your applications. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for any high-performance system. Upgrade your PCB connections with this essential component.