892-040-521-108

Heilind Number:EDA892-040-521-108
Manufacturer:EDAC
Manufacturer Number:892-040-521-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-040-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-040-521-108

Detailed Description

Upgrade your high-temperature connectivity with our advanced Card Edge Connector. Designed for seamless integration in electronic assemblies, this essential component boasts a sleek black finish and is engineered to deliver optimal performance in demanding environments. With a robust housing crafted from UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, it guarantees reliable power transmission at an amperage of 3A. Featuring a single row layout with 40 positions and a .1-inch pitch, it ensures precise and efficient board-to-board connections. The straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility and suitability for a variety of applications. Trust in this high-quality connector for seamless, high-speed data transfer and power distribution in your projects.