892-040-521-202

Heilind Number:EDA892-040-521-202
Manufacturer:EDAC
Manufacturer Number:892-040-521-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-040-521-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-040-521-202

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for high performance, this essential component features a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in demanding environments. With two rows of copper alloy contacts, each positioned at a precise .1 inch pitch and .2 inch row spacing, it offers seamless integration for 40 positions. The straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105 °C guarantees optimal functionality in various applications. Elevate your connectivity solutions with this essential component, perfect for board-to-board PCB connections.