892-040-521-203

Heilind Number:EDA892-040-521-203
Manufacturer:EDAC
Manufacturer Number:892-040-521-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-040-521-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-040-521-203

Detailed Description

Ensure reliable high-temperature connectivity with our advanced Card Edge Connector. Designed for seamless integration in PCB assemblies, this black connector boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide, guaranteeing optimal performance in demanding environments. With a current rating of 3 A, it offers robust power transmission capabilities. Featuring two rows of copper alloy contacts with a pitch and row spacing of .1 in and .2 in respectively, it provides secure and efficient board-to-board connectivity. With 40 positions, this connector is perfect for applications requiring multiple connections. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures reliable functionality even in extreme conditions. Trust in our Card Edge Connector for high-performance and durability in your electronic assemblies.