892-040-521-204

Heilind Number:EDA892-040-521-204
Manufacturer:EDAC
Manufacturer Number:892-040-521-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-040-521-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-040-521-204

Detailed Description

Enhance your high-temperature PCB connections with our robust Card Edge Connector. Designed for durability and performance, this black connector features a housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in demanding environments. With a 2-row configuration and 40 positions, it offers ample connectivity options for your application. The copper alloy contacts provide excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise mating. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and harsh conditions. Its straight mount orientation facilitates easy installation, making it a versatile choice for your connectivity needs. Trust in our connector's quality and performance to meet your requirements with confidence.