892-040-521-208

Heilind Number:EDA892-040-521-208
Manufacturer:EDAC
Manufacturer Number:892-040-521-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-040-521-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-040-521-208

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Black Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a robust UL 94V-0 Polyphenylene Sulfide housing, ensuring durability and safety. With two rows of Copper Alloy contacts and a pitch of .1 inches, it offers reliable power delivery at an amperage of 3A. Featuring 40 positions for seamless connectivity, this connector is perfect for a variety of PCB applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile and adaptable to diverse setups. Trust in our high-quality connector to meet your connectivity needs with precision and efficiency. Elevate your electronic projects with this essential component.