892-040-523-101

Heilind Number:EDA892-040-523-101
Manufacturer:EDAC
Manufacturer Number:892-040-523-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-040-523-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-040-523-101

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row layout and 40 positions, it offers seamless connectivity for your electronic devices. The copper alloy contact material guarantees reliable power transmission, while the narrow pitch of .1 inch and row spacing of .2 inch allow for efficient signal transfer. Suitable for straight mounting orientation, this connector is ideal for space-saving applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is a must-have component for high-performance electronics. Trust in our connector to deliver the perfect blend of quality and functionality for your PCB needs.