892-040-523-102

Heilind Number:EDA892-040-523-102
Manufacturer:EDAC
Manufacturer Number:892-040-523-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-040-523-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-040-523-102

Detailed Description

Easily connect your high temperature applications with our durable Card Edge Connector. Designed for reliability in extreme conditions, this black connector boasts a 3A amperage and UL 94V-0 Polyphenylene Sulfide housing material. With one row of 40 copper alloy contact positions spaced at a .1-inch pitch and .2-inch row spacing, it ensures secure and efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for various industrial and electronic setups. Trust in its straight mount orientation for seamless integration, making it a vital component in your PCB assembly.