892-040-523-103

Heilind Number:EDA892-040-523-103
Manufacturer:EDAC
Manufacturer Number:892-040-523-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-040-523-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-040-523-103

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this black connector features a single row with 40 positions, perfect for secure and efficient board-to-board connections. With a low pitch of .1 inches and row spacing of .2 inches, it ensures precise and reliable data transmission. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety, even in high-temperature settings ranging from -40 to 105°C. Crafted with copper alloy contacts, it offers excellent conductivity and longevity. Whether for industrial, automotive, or aerospace applications, this straight-mount connector is a dependable choice for seamless PCB integration.