892-040-523-104

Heilind Number:EDA892-040-523-104
Manufacturer:EDAC
Manufacturer Number:892-040-523-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-040-523-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-040-523-104

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for reliable performance, this connector features a single row of 40 positions with a pitch of 0.1 inches, ensuring seamless integration in various PCB applications. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it offers robust construction for long-lasting use. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it guarantees optimal efficiency even in challenging conditions. Whether for industrial, automotive, or other demanding settings, this straight-mount connector is a dependable solution for board-to-board connections. Trust in its quality and precision engineering for seamless data transmission and power delivery. Elevate your connectivity needs with this essential component.