892-040-523-204

Heilind Number:EDA892-040-523-204
Manufacturer:EDAC
Manufacturer Number:892-040-523-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-040-523-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-040-523-204

Detailed Description

Introducing our High Temp Card Edge Connector, perfect for demanding applications where reliable connectivity is essential. Designed for maximum performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring seamless power transmission at an amperage of 3 A. With a pitch of .1 in and two rows of 40 positions, it offers versatile connectivity options for your PCB boards. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for both industrial and commercial environments. Its straight mount orientation and black color make it easy to integrate into your systems. Trust in our Card Edge Connector for efficient and dependable board-to-board connections.