892-040-523-207

Heilind Number:EDA892-040-523-207
Manufacturer:EDAC
Manufacturer Number:892-040-523-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-040-523-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-040-523-207

Detailed Description

Elevate your electronic connections with this high-temp Card Edge Connector. Designed for optimal performance in demanding environments, it boasts a sleek black finish and a durable housing crafted from UL 94V-0 Polyphenylene Sulfide. With a dual-row configuration and 40 positions, it offers ample connectivity for your PCB needs. The copper alloy contacts ensure reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for straight mounting, it can handle temperatures ranging from -40 to 105°C, making it ideal for a wide range of applications in the realm of PCB connectors. Upgrade your setup with this essential component.