892-040-523-208

Heilind Number:EDA892-040-523-208
Manufacturer:EDAC
Manufacturer Number:892-040-523-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-040-523-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-040-523-208

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector, a reliable component designed for seamless integration in demanding environments. Boasting a sleek black finish and constructed from UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and performance under extreme conditions. With a dual-row design and 40 positions, it offers ample connectivity for your applications. The copper alloy contact material and precision-engineered pitch of .1 inches guarantee optimal signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial and high-temperature settings. Whether for data transmission or power delivery, this connector, with its straight mount orientation, is a versatile solution for your board-to-board PCB connections. Trust in its quality and efficiency to enhance the performance of your electronic systems.