892-040-523-212

Heilind Number:EDA892-040-523-212
Manufacturer:EDAC
Manufacturer Number:892-040-523-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-040-523-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-040-523-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek Black. Designed for optimal performance, this connector boasts a 3 A amperage rating and features a durable housing made of UL 94V-0 Polyphenylene Sulfide. With two rows and a pitch of .1 inches, it offers seamless integration for a variety of applications. Crafted with high-quality Copper Alloy contacts, it ensures reliable conductivity. With a total of 40 positions, this connector allows for ample connections. Its Straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for diverse environments. Discover the perfect solution for your board-to-board PCB connector needs.