892-040-524-101

Heilind Number:EDA892-040-524-101
Manufacturer:EDAC
Manufacturer Number:892-040-524-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-040-524-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-040-524-101

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a sleek black finish and a single row configuration, this connector offers seamless integration on your PCB. Constructed with UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it ensures both durability and efficient signal transmission. Featuring a pitch of .1 inches and accommodating up to 40 positions, it provides ample connectivity options. The straight mount orientation and operating temperature range of -40 to 105 °C make it suitable for a wide range of applications. Trust in this connector for secure board-to-board connections in your projects.