892-040-524-102

Heilind Number:EDA892-040-524-102
Manufacturer:EDAC
Manufacturer Number:892-040-524-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-040-524-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-040-524-102

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for optimal performance, this connector features a single row with 40 positions and a compact .1 inch pitch. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material, it ensures reliable power transmission at a maximum amperage of 3A. With a wide operating temperature range of -40 to 105°C, it's suitable for various industrial applications. Its straight mount orientation and .2 inch row spacing make it easy to integrate into your PCB setups, providing seamless board-to-board connectivity. Trust in its robust construction and efficient performance for your connectivity needs.