892-040-524-107

Heilind Number:EDA892-040-524-107
Manufacturer:EDAC
Manufacturer Number:892-040-524-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-040-524-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-040-524-107

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this black connector boasts a robust housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in the most demanding environments. With a single row configuration and a spacing pitch of .1 inches, it offers precise and efficient connectivity for your electronics. The 40 positions and copper alloy contacts guarantee secure and stable connections, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and commercial applications where durability and resilience are paramount. Elevate your PCB assembly with this essential component, a testament to our commitment to quality and innovation in the realm of electronic connectors.