892-040-524-108

Heilind Number:EDA892-040-524-108
Manufacturer:EDAC
Manufacturer Number:892-040-524-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-040-524-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-040-524-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for durability and efficiency, this connector features a sleek black housing made from UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in high temperature environments. With a single row configuration and 40 positions, it offers seamless integration for your electronic devices. The copper alloy contact material guarantees optimal conductivity, while the .1 inch pitch and .2 inch row spacing allow for precise connections. Perfect for various applications, this connector is rated for an operating temperature range of -40 to 105°C, making it a versatile choice for your connectivity needs. Upgrade your setup with this essential component.