892-040-524-202

Heilind Number:EDA892-040-524-202
Manufacturer:EDAC
Manufacturer Number:892-040-524-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-040-524-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-040-524-202

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector ensures reliable power delivery with an amperage rating of 3 A. Its robust UL 94V-0 Polyphenylene Sulfide housing guarantees durability, while the Copper Alloy contacts maintain secure connections. Featuring two rows for efficient data transmission, and a pitch of .1 inches with .2 inches row spacing, it offers seamless integration. With 40 positions available, you can easily accommodate multiple connections. Suitable for straight mount orientation, this connector operates flawlessly in temperatures ranging from -40 to 105 °C, making it ideal for a wide range of applications. Elevate your PCB connectivity with this essential component.