892-040-524-204

Heilind Number:EDA892-040-524-204
Manufacturer:EDAC
Manufacturer Number:892-040-524-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-040-524-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-040-524-204

Detailed Description

Enhance the durability and performance of your high-temperature electronic applications with our Black High Temp Card Edge Connector. Designed for reliability, this connector features a housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring compliance with stringent safety standards. With a dual-row configuration and a total of 40 positions, it offers ample connectivity options for your PCB setups. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of industrial environments. Its straight mount orientation and precise pitch (.1 in) and row spacing (.2 in) allow for seamless integration onto your circuit boards. Upgrade your system with this essential component, perfect for Board-to-Board or Card Edge connections.