892-040-524-207

Heilind Number:EDA892-040-524-207
Manufacturer:EDAC
Manufacturer Number:892-040-524-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-040-524-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-040-524-207

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed with durability in mind, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring top-notch performance even in the most demanding environments. With two rows of 40 copper alloy contacts, it offers reliable connectivity for various applications. The .1 inch pitch and .2 inch row spacing provide precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial and automotive use. Whether for data transfer or power supply, this connector guarantees efficiency and longevity in every connection. Elevate your PCB design with this essential component.