892-040-524-208

Heilind Number:EDA892-040-524-208
Manufacturer:EDAC
Manufacturer Number:892-040-524-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-040-524-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-040-524-208

Detailed Description

Elevate your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in challenging environments, this black connector features a robust UL 94V-0 Polyphenylene Sulfide housing, ensuring durability and safety. With two rows of copper alloy contacts, it offers reliable power transmission at a high amperage of 3 A. The .1-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, while the straight mount orientation simplifies installation. Engineered to withstand extreme conditions, it operates flawlessly in a temperature range of -40 to 105 °C. Perfect for industrial applications, this connector guarantees seamless and secure data transfer. Upgrade your PCB setup with this essential component for enhanced performance and longevity.