892-040-524-212

Heilind Number:EDA892-040-524-212
Manufacturer:EDAC
Manufacturer Number:892-040-524-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-040-524-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-040-524-212

Detailed Description

Enhance the connectivity of your high-temperature applications with this durable Card Edge Connector. Designed for reliable performance, it features a housing crafted from UL 94V-0 Polyphenylene Sulfide and contacts made of Copper Alloy, ensuring both strength and conductivity. With two rows and forty positions, this connector offers ample connectivity options while maintaining a compact .1-inch pitch. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various PCB setups, perfect for demanding environments. Upgrade your connectivity solutions with this essential component.