892-040-540-107

Heilind Number:EDA892-040-540-107
Manufacturer:EDAC
Manufacturer Number:892-040-540-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-040-540-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-040-540-107

Detailed Description

Enhance your high-temperature connectivity with our black Card Edge Connector. Designed for optimal performance, this connector features a single row with 40 positions, ensuring seamless PCB-to-board integration. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and durable Copper Alloy contacts, it guarantees reliable power transmission with a 3A amperage rating. The precise pitch of .1 inches and row spacing of .2 inches allow for efficient signal transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for demanding industrial applications. Trust in its straight mount orientation for secure installation on your PCBs. Upgrade your connectivity solutions with this essential component.