892-040-540-108

Heilind Number:EDA892-040-540-108
Manufacturer:EDAC
Manufacturer Number:892-040-540-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-040-540-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-040-540-108

Detailed Description

Enhance your high-temperature PCB connections with this black Card Edge Connector. Designed for durability and efficiency, it boasts a 3A amperage capacity and features copper alloy contacts for reliable conductivity. The housing, made of UL 94V-0 Polyphenylene Sulfide, ensures safety and stability in use. With a single row layout and a pitch of .1 inch, it offers seamless integration on your board. The straight mount orientation and 40 positions make it versatile for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding environments. Upgrade your connectivity solutions with this essential component.