892-040-540-201

Heilind Number:EDA892-040-540-201
Manufacturer:EDAC
Manufacturer Number:892-040-540-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-040-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-040-540-201

Detailed Description

Enhance your electronic connections with our top-of-the-line High Temp Card Edge Connector. Designed for optimal performance, this black connector features a sleek housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability even in high-temperature environments. With a double row design and 40 positions, it offers ample connectivity for your PCB needs. The copper alloy contact material guarantees reliable signal transmission, while the .1 inch pitch and .2 inch row spacing allow for precise alignment. Whether you require straight or right-angle mounting, this connector accommodates your setup with ease. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide variety of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.