892-040-540-202

Heilind Number:EDA892-040-540-202
Manufacturer:EDAC
Manufacturer Number:892-040-540-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-040-540-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-040-540-202

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black exterior and is crafted from UL 94V-0 Polyphenylene Sulfide for superior housing durability. With two rows of Copper Alloy contacts, each spaced at .1 inches with .2 inches between rows, it offers seamless integration for up to 40 positions. Perfect for straight mounting orientations, it ensures secure and reliable board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees efficiency even in the most demanding environments. Elevate your PCB assembly with this essential component.