892-040-540-204

Heilind Number:EDA892-040-540-204
Manufacturer:EDAC
Manufacturer Number:892-040-540-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-040-540-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-040-540-204

Detailed Description

Enhance the connectivity of your high-temperature applications with our Black Card Edge Connector. Designed for reliability, it features two rows of 40 positions, ensuring seamless communication on your PCB. With a 3A amperage and UL 94V-0 Polyphenylene Sulfide housing material, this connector guarantees robust performance even in harsh operating conditions ranging from -40 to 105°C. The copper alloy contact material and precise pitch of .1 inch offer secure and efficient data transfer. Its straight mount orientation and row spacing of .2 inch make installation a breeze. Trust in this essential component for seamless board-to-board connectivity in your projects.