892-040-540-208

Heilind Number:EDA892-040-540-208
Manufacturer:EDAC
Manufacturer Number:892-040-540-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-040-540-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-040-540-208

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. This sleek black connector features two rows of 40 positions, offering seamless integration for your electronic devices. With a pitch of .1 inch and row spacing of .2 inch, it ensures precise and secure connections. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. Crafted with Copper Alloy contacts, it provides reliable conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's the perfect solution for high-temperature applications. Upgrade your board-to-board connections with this essential component.