892-040-541-102

Heilind Number:EDA892-040-541-102
Manufacturer:EDAC
Manufacturer Number:892-040-541-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-040-541-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-040-541-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek Black. Designed for seamless integration, this connector boasts a robust amperage of 3 A, making it ideal for high-powered applications. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees durability and safety. With a single row layout and a pitch of .1 in, it offers precise alignment for 40 positions. The Copper Alloy contacts ensure reliable conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is a versatile solution for various industrial needs. Upgrade your board-to-board connections with this innovative component.