892-040-541-104

Heilind Number:EDA892-040-541-104
Manufacturer:EDAC
Manufacturer Number:892-040-541-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-040-541-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-040-541-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector is capable of handling up to 3 A of power with ease. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing material and featuring Copper Alloy contacts, it ensures reliable and efficient transmission. With a single row layout, .1-inch pitch, and .2-inch row spacing, it offers seamless integration into your setup. Boasting 40 positions, it provides ample connectivity options. Its straight mount orientation and wide operating temperature range from -40 to 105 °C make it suitable for various applications. Elevate your electronic projects with this essential component.