892-040-541-107

Heilind Number:EDA892-040-541-107
Manufacturer:EDAC
Manufacturer Number:892-040-541-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-040-541-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-040-541-107

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for seamless integration in PCB assemblies, this connector boasts a sleek black finish and a single row configuration, perfect for efficient space utilization. Engineered for durability, it features a housing made of UL 94V-0 Polyphenylene Sulfide and contact points crafted from Copper Alloy, ensuring reliable performance in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise connectivity for up to 40 positions. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees stable functionality in diverse conditions. Trust in this connector for seamless board-to-board connections that meet the highest industry standards.