892-040-541-112

Heilind Number:EDA892-040-541-112
Manufacturer:EDAC
Manufacturer Number:892-040-541-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-040-541-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-040-541-112

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for durability, it features a housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, ensuring reliable performance. With a current rating of 3 A and 40 positions in a single row, this connector offers ample connectivity for your PCB applications. The .1-inch pitch and .2-inch row spacing allow for precise and secure connections. Suitable for straight mounting orientation, it is ideal for board-to-board PCB setups. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for demanding industrial and electronic systems. Explore our range of connectors for seamless integration into your projects.