892-040-541-201

Heilind Number:EDA892-040-541-201
Manufacturer:EDAC
Manufacturer Number:892-040-541-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-040-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-040-541-201

Detailed Description

Enhance your high-temperature printed circuit board connections with our cutting-edge Card Edge Connector. Designed for superior performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of 40 copper alloy contacts, it offers reliable connectivity for your electronic devices. The compact .1-inch pitch and .2-inch row spacing make it ideal for space-constrained PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial and harsh environment applications. Its straight mount orientation simplifies installation, while its 3A amperage rating guarantees efficient power transmission. Trust in this connector's quality and precision for seamless board-to-board connections.