892-040-541-203

Heilind Number:EDA892-040-541-203
Manufacturer:EDAC
Manufacturer Number:892-040-541-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-040-541-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-040-541-203

Detailed Description

Enhance your high-temperature PCB connections with our black Card Edge Connector. Designed for optimal performance, this connector is built to withstand operating temperatures ranging from -40 to 105°C. With a current rating of 3A, it ensures reliable power transmission. Featuring a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it guarantees both strength and conductivity. The 2-row design with 40 positions offers ample connectivity options, while the .1" pitch and .2" row spacing ensure precise alignment. Whether for industrial machinery or electronic devices, this straight-mount connector is a dependable choice for seamless board-to-board connections. Upgrade your setup with this essential component for high-temperature applications.