892-040-541-208

Heilind Number:EDA892-040-541-208
Manufacturer:EDAC
Manufacturer Number:892-040-541-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-040-541-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-040-541-208

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed to withstand extreme temperatures, this connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts for optimal performance. With two rows of 40 positions each, it offers ample connectivity options with a pitch of .1 inch and row spacing of .2 inch. Perfect for board to board applications, its straight mount orientation ensures easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for high-performance electronic systems. Elevate your PCB design with this essential component.