892-040-542-101

Heilind Number:EDA892-040-542-101
Manufacturer:EDAC
Manufacturer Number:892-040-542-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-040-542-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-040-542-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, a must-have component for seamless data transmission. Designed for reliability and performance, this connector boasts a sleek black finish and is crafted from UL 94V-0 Polyphenylene Sulfide for optimal durability in high-temperature environments. With a single row configuration and a pitch of .1 inches, it offers precise alignment and secure connections. The 40 copper alloy contacts ensure efficient power delivery, with an amperage rating of 3A. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for demanding industrial applications. Trust in its straight mount orientation for easy installation and maintenance. Elevate your connectivity solutions with this essential component.