892-040-542-102

Heilind Number:EDA892-040-542-102
Manufacturer:EDAC
Manufacturer Number:892-040-542-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-040-542-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-040-542-102

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black finish and is crafted with UL 94V-0 Polyphenylene Sulfide housing material for enhanced durability. With a low amperage rating of 3A, it ensures safe and efficient power transmission. Featuring a single row layout with 40 positions, it offers seamless integration for your board-to-board connections. The contact material, made of high-quality Copper Alloy, guarantees reliable signal conductivity. Its compact design, with a pitch of .1 inches and row spacing of .2 inches, allows for efficient PCB layout. Ideal for industrial applications, it can withstand operating temperatures ranging from -40 to 105°C. Upgrade your electronic assemblies with this essential component, a must-have in any engineer's toolkit.